Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoVOG6-10 GREY
Order Code1168995
Also Known AsHEGPV006
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoVOG6-10 GREY
Order Code1168995
Also Known AsHEGPV006
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPE (Polyester)
Sleeving ColourGrey / Black
Internal Diameter6mm
Length - Metric25m
Length - Imperial82ft
Product Range-
SVHCNo SVHC (17-Dec-2014)
Alternatives for VOG6-10 GREY
1 Product Found
Product Overview
The VOG6-10 GREY is a 25m Helagaine Braided Sleeve made of polyester. Helagaine is a range of lightweight, braided sleevings made from heat stabilised monofilament strands. HEGPV0 has good resistance to chemical attack and meets NF fire performance test. The expandable design means that HEGV0 can be easily placed over cable bundles, providing excellent physical protection. Each size can cover a wide range of cable bundle diameters.
- Made of sturdy woven polyester
 - Diameter 6mm nom.; bundle diameter 5mm min. - 11mm max.
 - Good solvent resistance
 - -50 to 150°C Operating temperature range
 - Use HSGO hot cutting tool to prevent fraying
 
Applications
Industrial, Safety
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Grey / Black
Length - Metric
25m
Product Range
-
Sleeving Material
PE (Polyester)
Internal Diameter
6mm
Length - Imperial
82ft
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18