Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoWIC2 0-9 CC
Order Code3375752
Also Known AsGTIN UPC EAN: 4031026210728
Your Part Number
Technical Datasheet
13 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €43.75 |
| 5+ | €42.59 |
| 10+ | €41.30 |
| 25+ | €40.20 |
| 50+ | €38.87 |
| 100+ | €37.65 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€43.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoWIC2 0-9 CC
Order Code3375752
Also Known AsGTIN UPC EAN: 4031026210728
Technical Datasheet
Marker TypeColour Coded
Legend-
Legend Colour-
Marker ColourMultiple Colours
Marker Dimensions-
Cable Diameter Max3.8mm
Cable Diameter Min2.8mm
Marker MaterialNylon (Polyamide)
Product Range-
SVHCTo Be Advised
Product Overview
The new easy to use WIC clip-on cable marker is ideal for both pre and post termination marking. WICs (Wire Identification Clip) uniquely strong gripping profile ensures that the marker stays in place even under the most arduous of conditions.
- Easy to apply with or without the WICTOOL (available seperately)
- Each WIC marker interlocks with the next to form perfectly aligned multi-mark codes
- Unique WICTOOL makes application easy especially in confined spaces
- Markers are supplied loaded into a handy pocket sized dispenser (0-9, x20)
- Manufactured from high grade PA66 for excellent mechanical strength and chemical resistance
- 1,000x Colour coded markers (5x dispensers of 200 each)
Technical Specifications
Marker Type
Colour Coded
Legend Colour
-
Marker Dimensions
-
Cable Diameter Min
2.8mm
Product Range
-
Legend
-
Marker Colour
Multiple Colours
Cable Diameter Max
3.8mm
Marker Material
Nylon (Polyamide)
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.050349