Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €140.300 |
5+ | €109.800 |
10+ | €102.550 |
25+ | €95.300 |
50+ | €93.390 |
Price for:Each
Minimum: 1
Multiple: 1
€140.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHENGSTLER
Manufacturer Part No0.601.151
Order Code7234478
Technical Datasheet
Shaft Diameter-
Circumference Max500mm
Product Range-
Product Overview
- Aluminium measuring wheel has 10mm bore diameter
- Suitable for measuring length of paper, cardboard, non-greasy metals and more
- Tread is 22mm wide white low-wear rubber with good grip
Technical Specifications
Shaft Diameter
-
Product Range
-
Circumference Max
500mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28