Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
30 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €51.300 |
5+ | €48.340 |
10+ | €45.710 |
Price for:Each
Minimum: 1
Multiple: 1
€51.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHENGSTLER
Manufacturer Part No0.891.606
Order Code233237
Technical Datasheet
Supply Voltage Min195.4VAC
Supply Voltage Max264.5VAC
Time Min0s
Time Max99999.99h
Panel Cutout Height-
Panel Cutout Width-
Product Range-
Product Overview
The 0.891.606 is a panel-mount Non Resettable Timer with electro-mechanical display technology. It is made of polycarbonate housing with spring-fit clip.
- Two bezels supplied for panel mounting
- 5mm Digit height
Applications
Industrial, Clock & Timing, Test & Measurement
Technical Specifications
Supply Voltage Min
195.4VAC
Time Min
0s
Panel Cutout Height
-
Product Range
-
Supply Voltage Max
264.5VAC
Time Max
99999.99h
Panel Cutout Width
-
Technical Docs (1)
Alternatives for 0.891.606
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07