Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHENGSTLER
Manufacturer Part No0490061
Order Code4064916
Product RangeColibri 490 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €65.920 |
| 5+ | €60.460 |
| 10+ | €54.990 |
Price for:Each
Minimum: 1
Multiple: 1
€65.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHENGSTLER
Manufacturer Part No0490061
Order Code4064916
Product RangeColibri 490 Series
Technical Datasheet
Delay Time Range-
Operating Pressure Max-
Accuracy-
Reset Time Min-
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeColibri 490 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Delay Time Range
-
Accuracy
-
Operating Temperature Min
-10°C
Product Range
Colibri 490 Series
Operating Pressure Max
-
Reset Time Min
-
Operating Temperature Max
50°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001