Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHENGSTLER
Manufacturer Part No0527044
Order Code4064927
Product RangeRI32 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €199.400 |
Price for:Each
Minimum: 1
Multiple: 1
€199.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHENGSTLER
Manufacturer Part No0527044
Order Code4064927
Product RangeRI32 Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution100PPR
No. of Detents0 Detents
OrientationHorizontal
Push SwitchWithout Push Switch
Encoder OutputPush Pull
Encoder MountingFlange Mount
Product RangeRI32 Series
Rotational Speed Max6000rpm
Rotational Life Cycles-
No. of Channels3Channels
Shaft TypeSolid Shaft
Shaft Length10mm
Shaft Diameter6mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Operating Temperature Min-10°C
Operating Temperature Max60°C
IP RatingIP40, IP50
TerminationCable
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
100PPR
Orientation
Horizontal
Encoder Output
Push Pull
Product Range
RI32 Series
Rotational Life Cycles
-
Shaft Type
Solid Shaft
Shaft Diameter
6mm
Supply Voltage Max
30VDC
Operating Temperature Max
60°C
Termination
Cable
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Flange Mount
Rotational Speed Max
6000rpm
No. of Channels
3Channels
Shaft Length
10mm
Supply Voltage Min
10VDC
Operating Temperature Min
-10°C
IP Rating
IP40, IP50
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001