Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHENGSTLER
Manufacturer Part No0566033
Order Code4064936
Product RangeAC58 Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €533.850 |
Price for:Each
Minimum: 1
Multiple: 1
€533.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHENGSTLER
Manufacturer Part No0566033
Order Code4064936
Product RangeAC58 Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeAbsolute
Encoder Resolution-
No. of Detents0 Detents
OrientationHorizontal
Push SwitchWithout Push Switch
Encoder OutputBinary Code
Encoder MountingFlange Mount
Product RangeAC58 Series
Rotational Speed Max10000rpm
Rotational Life Cycles-
No. of Channels-
Shaft TypeHollow Shaft
Shaft Length-
Shaft Diameter12mm
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP RatingIP64
TerminationCable
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
-
Orientation
Horizontal
Encoder Output
Binary Code
Product Range
AC58 Series
Rotational Life Cycles
-
Shaft Type
Hollow Shaft
Shaft Diameter
12mm
Supply Voltage Max
30VDC
Operating Temperature Max
85°C
Termination
Cable
Encoder Type
Absolute
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Flange Mount
Rotational Speed Max
10000rpm
No. of Channels
-
Shaft Length
-
Supply Voltage Min
10VDC
Operating Temperature Min
-40°C
IP Rating
IP64
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001