Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €34.760 |
10+ | €24.950 |
25+ | €23.170 |
50+ | €20.950 |
100+ | €18.720 |
Price for:Each
Minimum: 1
Multiple: 1
€34.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHENGSTLER
Manufacturer Part No3.520.034
Order Code730981
Technical Datasheet
Rotational Speed Max-
Coupling Body Size-
Torque20N-cm
Overall Length20mm
Coupling MaterialNylon 6.6 (Polyamide 6.6) Glass-fibre Reinforced
External Diameter15mm
Bore Size5mm
Product Range-
Product Overview
The 3.520.034 is a Flexible Coupling suitable for RI 39, RI 32, RI 41 and RI 42 encoder types. It protect shaft encoders against excessive mechanical stresses, which occur whenever there are angular, axial or radial misalignments between the machine and shaft encoder shafts.
Applications
Industrial
Technical Specifications
Rotational Speed Max
-
Torque
20N-cm
Coupling Material
Nylon 6.6 (Polyamide 6.6) Glass-fibre Reinforced
Bore Size
5mm
Coupling Body Size
-
Overall Length
20mm
External Diameter
15mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008