Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHENGSTLER
Manufacturer Part No301405
Order Code3972536
Product RangeType 301 Series
Technical Datasheet
19 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €47.490 |
5+ | €40.610 |
10+ | €38.480 |
Price for:Each
Minimum: 1
Multiple: 1
€47.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHENGSTLER
Manufacturer Part No301405
Order Code3972536
Product RangeType 301 Series
Technical Datasheet
No. of Digits / Alpha5
Digit Height4.2mm
Supply Voltage Min-
Supply Voltage Max-
Panel Cutout Height18.5mm
Panel Cutout Width20.6mm
Operating Temperature Min-
Operating Temperature Max-
Product RangeType 301 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Digits / Alpha
5
Supply Voltage Min
-
Panel Cutout Height
18.5mm
Operating Temperature Min
-
Product Range
Type 301 Series
Digit Height
4.2mm
Supply Voltage Max
-
Panel Cutout Width
20.6mm
Operating Temperature Max
-
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001