Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHENGSTLER
Manufacturer Part No497487
Order Code3972552
Product RangeType 497 Series
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €452.500 |
Price for:Each
Minimum: 1
Multiple: 1
€452.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHENGSTLER
Manufacturer Part No497487
Order Code3972552
Product RangeType 497 Series
Technical Datasheet
Delay Time Range-
Operating Pressure Max8bar
Accuracy-
Reset Time Min0.18s
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangeType 497 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Delay Time Range
-
Accuracy
-
Operating Temperature Min
0°C
Product Range
Type 497 Series
Operating Pressure Max
8bar
Reset Time Min
0.18s
Operating Temperature Max
60°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001