Print Page
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €274.690 |
5+ | €246.070 |
10+ | €210.920 |
25+ | €206.700 |
50+ | €202.480 |
Price for:Each
Minimum: 1
Multiple: 1
€274.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHENGSTLER
Manufacturer Part NoRI58-0/5000AS.41RB
Order Code615894
Product RangeRI 58-O
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution5000PPR
No. of Detents0 Detents
OrientationHorizontal
Push SwitchWithout Push Switch
Encoder OutputRS422
Encoder MountingFlange Mount
Product RangeRI 58-O
Rotational Speed Max10000rpm
Rotational Life Cycles-
No. of Channels3Channels
Shaft TypeHollow Shaft
Shaft Length10mm
Shaft Diameter6mm
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-10°C
Operating Temperature Max70°C
IP RatingIP65
TerminationCable with Connector
SVHCNo SVHC (07-Jul-2017)
Product Overview
RI58-0/5000AS.41RB is an incremental rotary encoder for machine tools, CNC axles, packaging machinery, motors, drives, injection moulding machines, sawing machines, textile machinery. Suitable for high shock loads.
- Synchro flange, universal industrial encoder
- Up to 40,000 steps with 10,000 pulses, high signal accuracy
- IP64 Protection rating, flexible due to many flange and connector variants
- 6mm Shaft diameter, RS 422+alarm output
- PVC-cable radial connection
- Operating temperature range from -10 to +70°C
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
5000PPR
Orientation
Horizontal
Encoder Output
RS422
Product Range
RI 58-O
Rotational Life Cycles
-
Shaft Type
Hollow Shaft
Shaft Diameter
6mm
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
Termination
Cable with Connector
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Flange Mount
Rotational Speed Max
10000rpm
No. of Channels
3Channels
Shaft Length
10mm
Supply Voltage Min
4.5V
Operating Temperature Min
-10°C
IP Rating
IP65
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4