Print Page
22 In Stock
80 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €21.840 |
5+ | €19.410 |
10+ | €17.040 |
20+ | €15.530 |
50+ | €15.220 |
Price for:Each
Minimum: 1
Multiple: 1
€21.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 6871 series Air Switch ideal for OEM applications. It comes with back entry air connection, acetyl body and silicone diaphragm.
- Choice of alternate and momentary actions available
Applications
Industrial
Technical Specifications
Contact Configuration
SPDT
Contact Current AC Max
16A
Switch Terminals
Quick Connect
SVHC
No SVHC (23-Jan-2024)
Switch Operation
Momentary
Contact Voltage VAC
250VAC
Product Range
6871
Technical Docs (1)
Alternatives for 6871-01
3 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024