Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHERO
Manufacturer Part NoHIM602V.
Order Code4142822
Technical Datasheet
Carrier Frequency38kHz
Transmission Range16m
IR Receiver Mounting StyleSide View Through Hole
Remote Control Code-
Supply Voltage Max5.5V
Supply Voltage Min4.5V
Automatic Gain Control (AGC) Type-
Detection Threshold / Sensitivity-
Directivity50°
Supply Current3mA
Operating Temperature Min-25°C
Operating Temperature Max75°C
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The HIM602V is an Infrared Remote Control Receiver with 38kHz carrier frequency. Minimum 8 to typical 16m reception distance, typical 940nm peak wave length, it has wide reception angle and long reception distance.
- Good EMI protection
- Vertical version
Applications
Sensing & Instrumentation, Signal Processing
Technical Specifications
Carrier Frequency
38kHz
IR Receiver Mounting Style
Side View Through Hole
Supply Voltage Max
5.5V
Automatic Gain Control (AGC) Type
-
Directivity
50°
Operating Temperature Min
-25°C
Product Range
-
Transmission Range
16m
Remote Control Code
-
Supply Voltage Min
4.5V
Detection Threshold / Sensitivity
-
Supply Current
3mA
Operating Temperature Max
75°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006