Print Page
Image is for illustrative purposes only. Please refer to product description.
53 In Stock
325 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €66.540 |
5+ | €65.210 |
10+ | €63.880 |
50+ | €62.550 |
Price for:Each
Minimum: 1
Multiple: 1
€66.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHERO
Manufacturer Part NoPLP6501AR
Order Code1209951
Technical Datasheet
Wavelength Typ650nm
Output Power990µW
Voltage Rating6V
Laser Lens-
Laser Beam Size3.4mm x 5.8mm
Supply Current45mA
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The PLP series from Hero are laser diode modules. It is designed for OEM application with low cost, miniature size and beam focusing requirements. Under continuous operation, additional heat sinking may be needed for s these modules. It is ideal for a wide range of low power laser applications such as general sighting, levelling and positioning.
- Automatic power control circuit
- Operating voltage range from 3VDC to 6VDC
- Elliptical beam shape
- Adjustable focus
- Wavelength ranging from 635nm to 980nm
- Diode output power range from 5mW to 10mW
- Reverse polarity and short circuit protection
- Operating current range from 25mA to 50mA
- Operating temperature range from -10°C to 40°C or -10°C to 50°C
- Diameter of 10.5mm and length of 15mm
Applications
Lighting
Technical Specifications
Wavelength Typ
650nm
Voltage Rating
6V
Laser Beam Size
3.4mm x 5.8mm
Product Range
-
Output Power
990µW
Laser Lens
-
Supply Current
45mA
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006