Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIGGSTEC
Manufacturer Part NoT084S-5RA002N-0A18R0-150FH
Order Code1657631
Technical Datasheet
113 In Stock
50 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €37.330 |
5+ | €33.920 |
10+ | €30.520 |
50+ | €29.990 |
Price for:Each
Minimum: 1
Multiple: 1
€37.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIGGSTEC
Manufacturer Part NoT084S-5RA002N-0A18R0-150FH
Order Code1657631
Technical Datasheet
Meter Display Type-
Display Size-
Display Resolution-
Screen Size8.4"
Supply Voltage Min-
Supply Voltage Max5VDC
Operating Temperature Min-10°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The T084S-5RA002N-0A18R0-150FH is a 5VDC 8.4-inch Resistive Touch Panel with 5-wire resistive technology and <gt/>80% transparency. It features price optimized, finger/stylus/glove compatible. Suitable for indoor usage.
- 10000000 finger Lifetime
- <gt/>3H Surface hardness
Applications
Sensing & Instrumentation
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Meter Display Type
-
Display Resolution
-
Supply Voltage Min
-
Operating Temperature Min
-10°C
Product Range
-
Display Size
-
Screen Size
8.4"
Supply Voltage Max
5VDC
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85371095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.141