Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHILKA TOOLS
Manufacturer Part No76991500
Order Code2529017
Also Known AsGTIN UPC EAN: 5013433991505
Technical Datasheet
90 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.400 |
Price for:Each
Minimum: 1
Multiple: 1
€35.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHILKA TOOLS
Manufacturer Part No76991500
Order Code2529017
Also Known AsGTIN UPC EAN: 5013433991505
Technical Datasheet
Instrument TypeDigital Caliper
Measuring Range Max150mm
Resolution-
Graduations0.1mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Digital calipers with a durable stainless steel construction in plastic case. Zero calibration switch with automatic on/off easy to read LCD screen. Suitable for taking internal, external and depth measurements with maximum measuring range 150mm
- Durable stainless steel construction
- Zero calibration switch with automatic on/off
- Easy to read LCD screen
- Metric and imperial conversion
- Suitable for taking internal, external and depth measurements with maximum measuring range of 150mm (6")
- Supplied with 2x LR44 Batteries and a quality case
Technical Specifications
Instrument Type
Digital Caliper
Resolution
-
Product Range
-
Measuring Range Max
150mm
Graduations
0.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 76991500
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90173000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3