Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIOKI
Manufacturer Part No3287
Order Code3262265
Product RangeCLAMP ON HiTESTER Series
Technical Datasheet
4 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €338.000 |
Price for:Each
Minimum: 1
Multiple: 1
€338.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIOKI
Manufacturer Part No3287
Order Code3262265
Product RangeCLAMP ON HiTESTER Series
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Continuity, Resistance
Current Measure AC Max100A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max41.99Mohm
DMM Response TypeTrue RMS
Range SelectionAuto, Manual
No. of Digits3.75
Jaw Opening Max-
Product RangeCLAMP ON HiTESTER Series
SVHCTo Be Advised
Product Overview
3287 is an AC/DC current and voltage clamp meter that also measures continuity and resistance, featuring a double jaw lever and slim profile for easy access to crowded wires.
- Accurately measure even small currents with 10 A range
- Voltage, resistance and continuity check functions
- Data hold and auto power save
- CAT III 600V (current), CAT III 300V (voltage) and CAT II 600V (voltage)
- Dimension is 57mm (2.24in)W x 180mm (7.09in)H x 16mm (0.63in)D
Contents
Clamp meter, Coin type lithium battery (CR2032) X 1, Carrying case 9398 X1, Test lead L9208 X1, Instruction manual X1.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Continuity, Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
41.99Mohm
Range Selection
Auto, Manual
Jaw Opening Max
-
SVHC
To Be Advised
Current Measure AC Max
100A
Voltage Measure DC Max
600V
DMM Response Type
True RMS
No. of Digits
3.75
Product Range
CLAMP ON HiTESTER Series
Alternatives for 3287
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3