Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €128.000 |
Price for:Each
Minimum: 1
Multiple: 1
€128.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part No9459
Order Code3262332
Technical Datasheet
Battery TechnologyNickel Metal Hydride
For Use WithHioki PW3360, PW3365 Power Loggers & IR3455 High Voltage Insulation Tester
Product Range-
SVHCTo Be Advised
Product Overview
- 7.2VDC rechargeable NiMH battery pack
- Charges while installed in the main unit
- For use with Hioki PW3360, PW3365 power loggers & IR3455 high voltage insulation tester
Technical Specifications
Battery Technology
Nickel Metal Hydride
Product Range
-
For Use With
Hioki PW3360, PW3365 Power Loggers & IR3455 High Voltage Insulation Tester
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85075000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
UN Hazard Code:3496