Print Page
Image is for illustrative purposes only. Please refer to product description.
81 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €278.000 |
Price for:Each
Minimum: 1
Multiple: 1
€278.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part No9465-10
Order Code3262287
Technical Datasheet
Accessory TypePin Type Lead
For Use WithHIOKI BT3554 Battery Tester
Product Range-
SVHCTo Be Advised
Product Overview
9465-10 is a pin type 4 terminal probe for the Hioki 3550, 3551, 3554, BT3554, BT3554-01 battery tester.
- From junction to probe: 45mm (1.77in) red, 105mm (4.13in) black 515mm (20.28in) Max
- Whole length is 1883mm (6.18feet), 60VDC
- 1 year product warranty period
Technical Specifications
Accessory Type
Pin Type Lead
Product Range
-
For Use With
HIOKI BT3554 Battery Tester
SVHC
To Be Advised
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2