Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €378.000 |
Price for:Each
Minimum: 1
Multiple: 1
€378.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part No9669
Order Code3262260
Technical Datasheet
Meter Side ConnectorBNC
Probe Side ConnectorCurrent Clamp
Current Range Max1kA
Current Range Min-
For Use WithHIOKI Power Quality Analyzers, Power Meters & Other Data Acquisition Equipments
Product Range-
SVHCTo Be Advised
Product Overview
- 1000A AC clamp sensor with voltage output for measuring load current
- For inverter devices or commercial power lines
- 3m cord length and BNC output terminal
- CAT III 600V rated
- For the PW3360/65, PW3198/3197, LR8513
- Output rate of 0.5mV AC/ A
- Maximum rated voltage to earth 600V AC RMS or less
Technical Specifications
Meter Side Connector
BNC
Current Range Max
1kA
For Use With
HIOKI Power Quality Analyzers, Power Meters & Other Data Acquisition Equipments
SVHC
To Be Advised
Probe Side Connector
Current Clamp
Current Range Min
-
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7