Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €278.000 |
Price for:Each
Minimum: 1
Multiple: 1
€278.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part No9675
Order Code3262283
Technical Datasheet
Meter Side ConnectorBNC
Probe Side ConnectorCurrent Clamp
Current Range Max10A
Current Range Min-
For Use WithHIOKI Power Quality Analyzers
Product Range-
SVHCTo Be Advised
Product Overview
- Voltage output clamp sensor for measuring leak current
- High ±1.0% accuracy
- Check for insulation faults
- 3m cord length
- For the PW3360/65, PW3198/3197, LR8513
- CAT III 300V rated
- Rated primary current AC of 10A (for leak current measurement, 50/60 Hz)
- Rated output current AC of 100mV/A
Contents
Clamp on leak sensor, Instruction manual.
Technical Specifications
Meter Side Connector
BNC
Current Range Max
10A
For Use With
HIOKI Power Quality Analyzers
SVHC
To Be Advised
Probe Side Connector
Current Clamp
Current Range Min
-
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3