Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €278.000 |
Price for:Each
Minimum: 1
Multiple: 1
€278.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part No9694
Order Code3234195
Technical Datasheet
Meter Side ConnectorBNC
Probe Side ConnectorCurrent Clamp
Current Range Max5A
Current Range Min-
For Use WithPower Quality Analyzers, Power Meters & Other Data Acquisition Equipment with Voltage Input
Product Range-
SVHCTo Be Advised
Product Overview
- 5A AC clamp sensor with voltage output for measuring load current
- For inverter devices or commercial power lines
- For measuring the secondary side of 5A CTs
- Fits in narrow spaces due to compact design
- 3m cord length and BNC output terminal
- Maximum measurement current continuous of 50A (45 to 66 Hz)
- Output rate of 10mV AC/ A
- For the PW3360/65, 3169, PW3198
Technical Specifications
Meter Side Connector
BNC
Current Range Max
5A
For Use With
Power Quality Analyzers, Power Meters & Other Data Acquisition Equipment with Voltage Input
SVHC
To Be Advised
Probe Side Connector
Current Clamp
Current Range Min
-
Product Range
-
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4