Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
1 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €458.000 |
Price for:Each
Minimum: 1
Multiple: 1
€458.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
9771 is a pin type lead. The conductive-tip contact pin of the model 9771 has a four-terminal structure that is developed for inspection of through holes, pads and surface mounted devices on a PCB. Parallel pins 0.2 mm apart are used and the tip is a four-sided pyramid. These make it easy to contact very small objects under measurement, and help measure a through hole efficiently.
- Maximum input current model 9770: AC/DC 2A continuous
- Operating temperature range 0 to 40°C(32 to 104°F)
Contents
Pin type lead, Instruction manual.
Technical Specifications
Lead Length - Imperial
33.85"
Insulator Colour
Black, Red
Voltage Rating
60VDC
SVHC
To Be Advised
Lead Length - Metric
860mm
Current Rating
2A
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2