Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2,268.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,268.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoBT3561A
Order Code4240609
Technical Datasheet
Battery Technologies SupportedLead Acid, Li-Ion
Voltage Measuring Range DC60V
External Height80mm
External Width215mm
External Depth295mm
Product Range-
SVHCTo Be Advised
Product Overview
BT3561A is a battery Hitester measure battery internal resistance using a four-terminal, 1-KHz AC method, while simultaneously measuring DC voltage (electromotive force [emf]). The high-precision, fast measurement performance and extensive interface capabilities make this model ideal for incorporating into battery testing production lines.
- Fully automated production line testing of small cells for power motors or small packs of up to 60 V
- Simultaneous measurement of internal resistance and open circuit voltage
- Resistance measurement ranges: 30mohm/300mohm/3ohm/30 ohm/300 ohm/3Kohm
- Voltage measurement ranges: 6V/60V
- EXT I/O, RS-232C and LAN interface
- Features contact check, zero adjustment (±1000counts), pulse measurement
- Comparator functions, statistical calculation functions, measurement value memory function
- Printing measurement values and statistical results
- Power supply range from 100 to 240VAC, 50Hz/60Hz, 35VA maximum
- Dimension is 215mm W x 80mm H x 295mm D
Contents
Battery Hitester, Instruction manual x 1, Power cord x 1, Operating precautions x 1.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Battery Technologies Supported
Lead Acid, Li-Ion
External Height
80mm
External Depth
295mm
SVHC
To Be Advised
Voltage Measuring Range DC
60V
External Width
215mm
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.1