Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
2 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4,868.000 |
Price for:Each
Minimum: 1
Multiple: 1
€4,868.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoBT3564
Order Code4240612
Technical Datasheet
Battery Technologies SupportedLi-Ion
Voltage Measuring Range DC1kV
External Height80mm
External Width215mm
External Depth329mm
Product Range-
SVHCTo Be Advised
Product Overview
BT3564 is a battery Hitester measure battery internal resistance using a four-terminal, 1-KHz AC method, while simultaneously measuring DC voltage (electromotive force [emf]). The high-precision, fast measurement performance and extensive interface capabilities make this model ideal for incorporating into battery testing production lines.
- Measure high-voltage battery packs up to 1000V
- Production line testing of high-voltage battery packs for EV, PHEV
- 0.1μohm to 3000 ohm internal resistance range (pack total resistance, bus bar resistance)
- Spark discharge reduction function
- Analog output function
- Optional measurement probe available for 1000V and high-voltage battery packs
- EXT I/O, RS-232C and GP-IB interface
- Comparator functions, total measurement time
- Power supply range from 100 to 240VAC, 50Hz/60Hz, 30VA maximum
- Dimension is 215mm W x 80mm H x 329mm D
Contents
Battery Hitester, Instruction manual x 1, Power cord x 1, Operating precautions x 1.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Battery Technologies Supported
Li-Ion
External Height
80mm
External Depth
329mm
SVHC
To Be Advised
Voltage Measuring Range DC
1kV
External Width
215mm
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.1