Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5,972.000 |
Price for:Each
Minimum: 1
Multiple: 1
€5,972.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
BT4560-50 is a battery impedance meter. It can make measurements quickly and easily in applications ranging from R and D to manufacturing. It delivers high-precision measurement capability for quality control of high-capacity batteries, and it can be expanded into an evaluation system for efficiently measuring multiple batteries. In addition, a new LAN interface simplifies the process of building a testing system, offering additional convenience.
- EIS measurement frequency: 0.01Hz to 1.05KHz
- Simultaneous measurement of impedance, voltage and temperature
- Data compatibility with third-party equivalent circuit analysis software
- For production lines: LAN interface and advanced multi-channel solutions
- Measure very low impedances of 1mohm or less
- Dedicated probes for four-terminal pair measurement reduce the magnetic flux generated
- Temperature range from 10°C to 60°C, measurement time is 2.3s
- 100V to 240VAC rated supply voltage, 50Hz/60Hz rated supply frequency
- Rated power is 80VA maximum
- Dimension is 330mm W x 80mm H x 293mm D
Contents
Battery impedance meter, Power cord × 1, Instruction manual × 1, Zero-adjustment board × 1, USB cable (A-B type) × 1, CD-R (comes with communication instruction manual, PC application software, and USB driver) × 1.
Technical Specifications
Voltage Measurement Range
5V
SVHC
No SVHC (21-Jan-2025)
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.66