Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIOKI
Manufacturer Part NoCM3281
Order Code3385380
Product RangeClamp Meter Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €108.000 |
Price for:Each
Minimum: 1
Multiple: 1
€108.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoCM3281
Order Code3385380
Product RangeClamp Meter Series
Technical Datasheet
DMM FunctionsAC Current, AC/DC Voltage, Continuity, Resistance
Current Measure AC Max2kA
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max42Mohm
DMM Response TypeMean Value
Range SelectionAuto, Manual
No. of Digits3.75
Jaw Opening Max46mm
Product RangeClamp Meter Series
SVHCTo Be Advised
Product Overview
CM3281 is a average rectified 2000A AC clamp meter with broad operating temperature range of -25°C to 65°C, thin and compact clamp core and optional flexible current sensor.
- CAT IV 300V, CAT III 600V rated
- Also measures resistance, continuity, AC and DC voltage
- 50Hz to 60Hz frequency characteristics
- Large jaw allows to clamp with ease, measure thick cables right at the terminal
- Pocket clamp meter that can use flexible sensors
- Essential for electrical work
- Rugged, portable design that’s drop-resistant
- Powered by coin type lithium battery (CR2032) (continuous use up to 120 hours)
- 57mm W x 198mm H x 16mm dimension
Contents
AC clamp meter, Carrying case, L9208 test lead, Coin type lithium battery CR2032, Instruction manual, Download guide, Operating precautions.
Technical Specifications
DMM Functions
AC Current, AC/DC Voltage, Continuity, Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
42Mohm
Range Selection
Auto, Manual
Jaw Opening Max
46mm
SVHC
To Be Advised
Current Measure AC Max
2kA
Voltage Measure DC Max
600V
DMM Response Type
Mean Value
No. of Digits
3.75
Product Range
Clamp Meter Series
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90303900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4