Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €538.000 |
Product Information
Product Overview
CM4373-90 is a 2000A True RMS AC to DC clamp meter with Z3210 wireless adapter. This True RMS clamp meter features stronger jaws, broader -25°C to 65°C operating temperature range and IP54 dustproof and waterproof enclosure to enable professionals to work quickly in tough situations including the development, repair, and maintenance of equipment and devices such as electric vehicles. Using the included Z3210 wireless adapter you can easily transfer measurement data to your smartphone or tablet by using Hioki's free app GENNECT Cross or to an Excel file.
- Core jaw diameter φ55mm
- Measures 1000VAC and 1500VDC voltage
- Measures 600Kohm resistance, -40℃ to 400℃ temperature, 999.9Hz frequency
- Features continuity check, diode check, voltage detection, low-pass filter, auto power off
- Automatic AC/DC detection, MAX / MIN / AVG values display, data hold
- Backlight display
- Display refresh rate of 5times/s
- Powered by LR03 x 2 alkaline battery
- CAT IV 600V, CAT III 1000V rated
- Dimension is 65 x 250 x 35mm ( W × H × D )
Contents
AC/DC clamp meter, Z3210 wireless adapter, Test lead L9300, Carrying case C0203, LR03 alkaline battery x 2, Instruction manual x 2, Operating precautions x 1.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
AC/DC Current, AC/DC Voltage, Continuity, Diode, Frequency, Resistance, Temperature, Power
1kV
6Mohm
Auto
55mm
To Be Advised
2kA
1kV
True RMS
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate