Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €158.000 |
Price for:Each
Minimum: 1
Multiple: 1
€158.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoCT6280
Order Code3262322
Technical Datasheet
Meter Side Connector-
Probe Side ConnectorFlexible Cord Probe
Current Range Max4.2kA
Current Range Min-
For Use WithHIOKI 3280-10F & 3280-20F HiTESTER AC Current Clamp Meters
Product Range-
SVHCTo Be Advised
Product Overview
- AC flexible current sensor for HIOKI CM3291/89, 3280-10F AC current clamp meters
- For large diameter and large current measurement in combination with AC clamp meter
- Freely bendable
- CAT IV 300V, CAT III 600V rated
- Large-diameter loop is ideal for measuring large wires and pairs of wires
- Maximum input current of 4200A AC, continuous (50Hz to 60Hz)
Contents
AC flexible current sensor, Carrying case C0205.
Technical Specifications
Meter Side Connector
-
Current Range Max
4.2kA
For Use With
HIOKI 3280-10F & 3280-20F HiTESTER AC Current Clamp Meters
SVHC
To Be Advised
Probe Side Connector
Flexible Cord Probe
Current Range Min
-
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2