Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €168.000 |
Price for:Each
Minimum: 1
Multiple: 1
€168.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoCT6500
Order Code4262240
Technical Datasheet
Meter Side ConnectorBNC
Probe Side ConnectorCurrent Clamp
Current Range Max500A
Current Range Min50A
For Use WithHioki LR5051-20, LR8513 Wireless Clamp Logger
Product Range-
SVHCTo Be Advised
Product Overview
CT6500 is a clamp on AC current sensor for LR5051-20, LR8513 clamp loggers.
- 500A AC rated
- 40Hz to 1KHz bandwidth
- Maximum wire diameter of 46mm
- CATIII 600V rated
- 1 year warranty
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Meter Side Connector
BNC
Current Range Max
500A
For Use With
Hioki LR5051-20, LR8513 Wireless Clamp Logger
SVHC
To Be Advised
Probe Side Connector
Current Clamp
Current Range Min
50A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5