Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €3,377.220 |
Product Information
Product Overview
CT6700 is a flat bandwidth current probe. It is the best-in-class current sensor for use with memory HiCorders and high-performance oscilloscopes. The CT6700 is a high-sensitivity current probe that offers a wide DC to 50MHz bandwidth and 5A of continuous input, and applications include capturing transient current signals from switching power supplies, inverters, and motor controllers. The probe is designed with a high permeability magnetic shield to reduce the effects of electric fields, making it ideal for measuring low currents or nearby high-current lines.
- High S/N characteristic ideal for ultra low 1mA order current waveforms
- High signal-to-noise ratio, one-touch disconnection from the BNC terminal
- Automatic zero-adjustment and demagnetization with a single button
- 7.0ns or shorter rise time
- 60μA rms typical noise level (for 30MHz band measuring instrument)
- 5A rms (DC, and sine wave, requires derating at frequency) continuous allowable input
- ±7.5A peak (non-continuous) maximum allowable peak input
- 1V/A (the output of this probe is internally terminated) output rate
- φ 5mm (0.20in) core diameter, ±12V ±0.5V, 3.2VA power supply
- Sensor dimension is 76.5mm W × 23.4mm H ×14.2mm D (excluding protrusions and the cable)
Contents
Current probe, Instruction manual ×1, Carrying case ×1.
Technical Specifications
BNC Plug
5A
Memory HiCorders and High Performance Oscilloscopes
No SVHC (21-Jan-2025)
Current Clamp
1mA
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate