Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIOKI
Manufacturer Part NoCT7044
Order Code3262270
Product RangeCT7000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €338.000 |
Price for:Each
Minimum: 1
Multiple: 1
€338.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIOKI
Manufacturer Part NoCT7044
Order Code3262270
Product RangeCT7000 Series
Technical Datasheet
Meter Side ConnectorBNC
Probe Side ConnectorFlexible Cord Probe
Current Range Max6kA
Current Range Min-
For Use WithHIOKI Data Loggers, Memory HiCorders & Oscilloscopes
Product RangeCT7000 Series
SVHCTo Be Advised
Product Overview
CT7044 is a 600A/6000A AC flexible current sensor having φ 100mm (3.94in) loop size that pair with the detachable display unit to measure large currents in crowded wiring and confined spaces.
- CAT IV 600V and CAT III 1000 V rated
- Thinner cables are easier to use in confined spaces and with complicated wiring
- Supports large current measurements up to 6000A
- Wide 10Hz to 50KHz band with excellent frequency characteristics
- Ideal for site inspections by using detachable display unit
- 4 output formats to output data to loggers or other devices (via display unit):WAVE, RMS, PEAK, Hz
- Amplitude and phase accuracy: ±1.5 % rdg. ±0.25 % f.s. (f.s. is internal range, 45 to 66 Hz), ±1 deg
- Expanded -25°C to 65°C operating temperature range
- IP54 rated
Contents
AC flexible current sensor, Instruction manual.
Technical Specifications
Meter Side Connector
BNC
Current Range Max
6kA
For Use With
HIOKI Data Loggers, Memory HiCorders & Oscilloscopes
SVHC
To Be Advised
Probe Side Connector
Flexible Cord Probe
Current Range Min
-
Product Range
CT7000 Series
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4