Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIOKI
Manufacturer Part NoCT7131
Order Code3262289
Product RangeCT7000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €248.000 |
Price for:Each
Minimum: 1
Multiple: 1
€248.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoCT7131
Order Code3262289
Product RangeCT7000 Series
Technical Datasheet
Meter Side ConnectorBNC
Probe Side ConnectorCurrent Clamp
Current Range Max100A
Current Range Min-
For Use WithHIOKI Data Loggers, Memory HiCorders & Oscilloscopes
Product RangeCT7000 Series
SVHCTo Be Advised
Product Overview
CT7131 is a CAT III 300V AC current sensor for PQ3100 / PQ3198, CM7290 / CM7291 and similar products (PL14 terminal) according to EN61010 EMC : EN61326 safety standards.
- Rated measurement current 100A AC
- Output rate 1mV/ A
- Maximum continuous current measurement (45 to 66Hz) is 130A
- Amplitude accuracy (45 to 66Hz) ±0.3%rdg. ±0.02%f.s
- Phase accuracy ±1° (45Hz to 5KHz)
- Amplitude frequency characteristics within ±2.04% at 40Hz - 20KHz
- Maximum rated voltage to earth is 300VAC rms or less
- Measurable conductor diameter φ 15mm (0.59in) or less, cable length 2.5m (8.20ft)
Technical Specifications
Meter Side Connector
BNC
Current Range Max
100A
For Use With
HIOKI Data Loggers, Memory HiCorders & Oscilloscopes
SVHC
To Be Advised
Probe Side Connector
Current Clamp
Current Range Min
-
Product Range
CT7000 Series
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4