Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIOKI
Manufacturer Part NoCT7636
Order Code3262255
Product RangeCT7000 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €408.000 |
Price for:Each
Minimum: 1
Multiple: 1
€408.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIOKI
Manufacturer Part NoCT7636
Order Code3262255
Product RangeCT7000 Series
Technical Datasheet
Meter Side ConnectorBNC
Probe Side ConnectorCurrent Clamp
Current Range Max600A
Current Range Min-
For Use WithHIOKI Data Loggers, Memory HiCorders & Oscilloscopes
Product RangeCT7000 Series
SVHCTo Be Advised
Product Overview
CT7636 is a 600A AC/DC current sensor that pairs with the detachable display unit CM7290 or CM7291 to capture instantaneous waveforms that can be output to a Hioki memory recorder or logger for further analysis.
- Ideal for observing instantaneous waveforms in laboratories & temperature-controlled environments
- Ideal for site inspections by using detachable Display Unit
- 4 output formats to output data to loggers or other devices (via display unit): WAVE, RMS, PEAK, Hz
- Bandwidth DC to 10KHz (-3dB) (when used in combination with CM7290 or CM7291: DC 3Hz to 1KHz)
- Typical phase accuracy: ±1.8deg (DC <lt/> f ≤ 66Hz)
- Output rate is 1mV/ A
- Maximum rated voltage to earth is 600V AC/DC (CAT IV) and 1000V AC/DC (CAT III)
- Maximum allowable peak input is 900A
Technical Specifications
Meter Side Connector
BNC
Current Range Max
600A
For Use With
HIOKI Data Loggers, Memory HiCorders & Oscilloscopes
SVHC
To Be Advised
Probe Side Connector
Current Clamp
Current Range Min
-
Product Range
CT7000 Series
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5