Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIOKI
Manufacturer Part NoCT7731
Order Code3262243
Product RangeCT7000 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €498.000 |
Price for:Each
Minimum: 1
Multiple: 1
€498.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoCT7731
Order Code3262243
Product RangeCT7000 Series
Technical Datasheet
Meter Side ConnectorBNC
Probe Side ConnectorCurrent Clamp
Current Range Max100A
Current Range Min-
For Use WithHIOKI Data Loggers, Memory HiCorders & Oscilloscopes
Product RangeCT7000 Series
SVHCTo Be Advised
Product Overview
CT7731 is a 100 A AC/DC current sensor that pairs with the detachable display unit CM7290 or CM7291 for convenient field testing, while delivering an extended temperature range and auto-zero adjustment to minimize drift due to wide temperature changes that occur during long-term testing.
- Accurately measure and record even when the temperature changes
- Ideal for site inspections by using detachable Display Unit
- 4 output formats to output data to loggers or other devices (via display unit): WAVE, RMS, PEAK, Hz
- Bandwidth DC to 5KHz (-3dB) (when used in combination with CM7290 or CM7291: DC 3Hz to 1KHz)
- Typical phase accuracy: ±1.8deg (DC <lt/> f ≤ 66Hz)
- Output rate is 1mV/ A
- Maximum rated voltage to earth is 600 V AC/DC (CAT IV)
- Maximum allowable peak input is 150A
Notes
Further extend the functionality of this system by connecting the Display Unit with a Hioki memory recorder or logger.
Technical Specifications
Meter Side Connector
BNC
Current Range Max
100A
For Use With
HIOKI Data Loggers, Memory HiCorders & Oscilloscopes
SVHC
To Be Advised
Probe Side Connector
Current Clamp
Current Range Min
-
Product Range
CT7000 Series
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90303900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4