Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIOKI
Manufacturer Part NoCT9556
Order Code4245146
Product RangeCT9555 Series
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €628.000 |
Price for:Each
Minimum: 1
Multiple: 1
€628.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoCT9556
Order Code4245146
Product RangeCT9555 Series
Technical Datasheet
Product RangeCT9555 Series
Output Power Max45VA
Output Voltage Max2VDC
Output Current Max-
No. of PhasesSingle Phase
Plug Type-
SVHCTo Be Advised
Product Overview
CT9556 is 1-channel sensor unit and power adapter for any of the CT686x series, 9709 and CT684x series current sensors and probes that provides waveform and RMS output.
- Waveform output, RMS output
- Current sensors with a Hioki ME15W (male) output connector (CT686x-05, 9709-05, CT684x-05, etc.)
- BNC output terminal
- Power supply for high-precision current sensors with waveform output functionality
- Operating temperature range from -10°C to 50°C (14°F to 122°F)
- Powered by AC adapter Z1008 (100 to 240VAC)/external power supply (10 to 30VDC, rated power: 15VA)
- Dimension is 33mm W x 67mm H x 132mm D
- 3 year warranty
Contents
Sensor unit, AC adapter Z1008 x1, Power cord x1, Instruction manual x1.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Product Range
CT9555 Series
Output Voltage Max
2VDC
No. of Phases
Single Phase
SVHC
To Be Advised
Output Power Max
45VA
Output Current Max
-
Plug Type
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8