Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIOKI
Manufacturer Part NoDT4255
Order Code3262306
Product RangeDT4200 Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €178.000 |
Price for:Each
Minimum: 1
Multiple: 1
€178.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoDT4255
Order Code3262306
Product RangeDT4200 Series
Technical Datasheet
DMM FunctionsAC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
No. of Digits4
DMM Response TypeTrue RMS
Display Count6000
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max-
Current Measure AC Max-
Resistance Measure Max60Mohm
Manufacturer Warranty3 Years
Product RangeDT4200 Series
SVHCTo Be Advised
Product Overview
DT4255 digital multimeter designed for maximum safety with voltage measurement terminals that are protected by a fuse.
- Prevents short-circuit accidents with a fast-blow fuse and current-limiting resistor
- Prevents accidents with clamp-on sensor-based current measurement
- Voltage detection function
- Low-pass filter cuts high harmonics (when measuring inverter fundamental waveforms)
- Broad -25°C (-13°F) to 65°C (149°F) operating temperature range
- Dual display lets you check voltage and frequency simultaneously
- CAT IV 600V and CAT III 1000V rated
Contents
Multimeter, Test lead L9207-10 X1, Holster X1, Instruction manual X1, LR03 alkaline battery X4.
Technical Specifications
DMM Functions
AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
1kV
Current Measure AC Max
-
Manufacturer Warranty
3 Years
SVHC
To Be Advised
No. of Digits
4
Display Count
6000
Voltage Measure DC Max
1kV
Current Measure DC Max
-
Resistance Measure Max
60Mohm
Product Range
DT4200 Series
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7