Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIOKI
Manufacturer Part NoDT4261
Order Code3955090
Product RangeDT4200 Series
Technical Datasheet
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €268.000 |
Price for:Each
Minimum: 1
Multiple: 1
€268.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoDT4261
Order Code3955090
Product RangeDT4200 Series
Technical Datasheet
No. of Digits4
DMM Response TypeTrue RMS
Display Count-
Range SelectionAuto, Manual
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max60Mohm
Manufacturer Warranty3 Years
Product RangeDT4200 Series
SVHCTo Be Advised
Product Overview
DT4261 is a 4 digit digital multimeter. It measures AC/DC voltage, AC/DC current, DC + AC voltage, LoZ V, resistance, capacitance, frequency, diode test and continuity test.
- MAX/MIN value display and PEAK value display
- Display value hold and auto hold function
- Auto-power save
- USB communication (when optional communication package DT4900-01 is installed)
- Wireless communication (when optional wireless adapter Z3210 is installed)
- Powered by LR6 (AA) alkaline batteries x 3
- Filter function (FILTER) that reduces the influence of noise
- IP54 rated
Contents
Digital multimeter, Test lead L9300 x 1, Instruction manual x 1, LR6 (AA) alkaline battery x 3, Operating precautions x 1.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
1kV
Current Measure AC Max
10A
Manufacturer Warranty
3 Years
SVHC
To Be Advised
No. of Digits
4
Display Count
-
Voltage Measure DC Max
1kV
Current Measure DC Max
10A
Resistance Measure Max
60Mohm
Product Range
DT4200 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7