Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIOKI
Manufacturer Part NoDT4281
Order Code3262247
Product RangeDT4200 Series
Technical Datasheet
1 In Stock
1 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €448.000 |
Price for:Each
Minimum: 1
Multiple: 1
€448.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoDT4281
Order Code3262247
Product RangeDT4200 Series
Technical Datasheet
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
No. of Digits5
DMM Response TypeTrue RMS
Display Count60000
Range SelectionManual
Voltage Measure DC Max1kV
Voltage Measure AC Max1kV
Current Measure DC Max600mA
Current Measure AC Max600mA
Resistance Measure Max0.6Gohm
Manufacturer Warranty3 Years
Product RangeDT4200 Series
SVHCTo Be Advised
Product Overview
DT4281 is a high-precision digital multimeter with all of the functions and features required for advanced testing in complex power and electrical applications.
- High-resolution measurements
- ±0.025% DC V basic accuracy, wide 20Hz to 100KHz AC V frequency characteristics
- Features multiple measurement functions such as DC+ACV, temperature, capacitance and frequency
- Measure up to 10A with direct input, larger currents with optional clamp probe
- Terminal shutter mechanism (prevents erroneous test lead insertion)
- Identify excessively high input with a red screen backlight
- Store probes at the back of the tester
- CAT IV 600V and CAT III 1000V rated
- Broad -15 (5°F) to 55°C (131°F) operating temperature range
- Robust design capable of withstanding a drop from a height of 1m
Contents
Multimeter, Test lead L9207-10 X1, Instruction manual X1, LR6 alkaline battery X4.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
DMM Response Type
True RMS
Range Selection
Manual
Voltage Measure AC Max
1kV
Current Measure AC Max
600mA
Manufacturer Warranty
3 Years
SVHC
To Be Advised
No. of Digits
5
Display Count
60000
Voltage Measure DC Max
1kV
Current Measure DC Max
600mA
Resistance Measure Max
0.6Gohm
Product Range
DT4200 Series
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9