Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €518.000 |
Price for:Each
Minimum: 1
Multiple: 1
€518.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoFT3151
Order Code3262241
Technical Datasheet
Measuring Functions2 and 3 Pole
Resistance Measurement Range0ohm to 1.15kohm
Resistance Measurement Frequency600Hz
Product Range-
SVHCTo Be Advised
Product Overview
FT3151 analogue earth tester uses the AC phase differential system to measure earthing resistance, which assures that accurate measurements are unaffected by earth voltage and auxiliary earthing resistance. New innovate cord winders make clean up a breeze.
- Three-electrode method, two-electrode method (simple measurement)
- Wide measurement range for 0 to 1150ohm, based on EN standard
- Switchable measurement frequency to reduce the effects of power supply harmonics
- Dramatically faster setup comes with improved grounding rods and cord winders
- CAT II 300V rated
Contents
Analogue earth tester, Auxiliary Earthing Rod L9840 (2 piece set) X1, Measuring cable L9841 (alligator clip, black 4 m (13.12 ft)), Measurement Cable L9842-11 (yellow 10 m (32.81 ft), equipped with winder), Measurement Cable L9842-22 (red 20 m (65.62 ft), equipped with winder) X1, LR6 (AA) Alkaline battery X6, Carrying Case C0106 X1, Instruction manual X1.
Technical Specifications
Measuring Functions
2 and 3 Pole
Resistance Measurement Frequency
600Hz
SVHC
To Be Advised
Resistance Measurement Range
0ohm to 1.15kohm
Product Range
-
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.8