Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €616.420 |
Price for:Each
Minimum: 1
Multiple: 1
€616.42 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoFT9847
Order Code4666955
Technical Datasheet
Meter Side ConnectorDouble Banana Plug Shrouded
Probe Side ConnectorCurrent Clamp
Current Range Max-
Current Range Min-
For Use WithHioki FT6041 Series Earth Testers
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
FT9847 is a signal induction clamp for earth testers including a resistance check loop.
- Measurable conductor diameter is 52mm or less
- 78mm x 20mm bus bar
Technical Specifications
Meter Side Connector
Double Banana Plug Shrouded
Current Range Max
-
For Use With
Hioki FT6041 Series Earth Testers
SVHC
No SVHC (21-Jan-2025)
Probe Side Connector
Current Clamp
Current Range Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.77