Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4,528.000 |
Price for:Each
Minimum: 1
Multiple: 1
€4,528.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
IM3533-01 is a LCR meter suitable for R&D application. It is the Hioki’s first LCR meter to offer turn ratio, mutual inductance and inductance difference measurements of transformers and coils, and are integrated with an internal DC bias to facilitate HDMI compliance testing.
- Measurement range from 100mohm to 100Mohm, 10 ranges (all parameters defined in terms of Z)
- Measurement frequency range from 1mHz to 200KHz
- Frequency sweep testing
- Built-in low impedance high precision mode effective for testing low inductance
- Rapid 2msec test time
- 5.7inch touch-screen colour TFT, display can be set to ON/OFF
- DC bias measurement, temperature compensation, comparator, panel loading/saving, memory function
- EXT I/O (handler), USB communication (high-speed), USB memory interfaces
- Power supply range from 100 to 240VAC, 50Hz/60Hz, 50VA maximum
- Dimension is 330mm W x 119mm H x 168mm D
Contents
LCR meter, Power cord x 1, Instruction manual x 1, CD-R (Includes PC commands and sample software) x 1.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
LCR Type
Bench
Inductance Measure Max
9999990kH
Resistance Measure Max
9.99999Gohm
SVHC
To Be Advised
Test Frequency Max
200kHz
Capacitance Measure Max
9999990000F
Product Range
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.9