Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIOKI
Manufacturer Part NoIR4016-20
Order Code3262294
Product RangeInsulation Tester Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €228.000 |
Price for:Each
Minimum: 1
Multiple: 1
€228.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoIR4016-20
Order Code3262294
Product RangeInsulation Tester Series
Technical Datasheet
Insulation Tester TypeAnalogue Megohmmeter
Insulation Testing Voltage500V
Insulation Testing Resistance10kohm to 100Mohm
Operating Temperature Min0°C
Operating Temperature Max50°C
External Height177mm
External Width159mm
External Depth53mm
Weight610g
Product RangeInsulation Tester Series
SVHCTo Be Advised
Product Overview
IR4016-20 is a single-range, 500V/100MΩ analogue insulation resistance tester with efficient functions and features to help shorten work time associated with field insulation testing.
- Built tough to withstand a 1-meter drop onto a concrete floor
- Bright LED luminous scale
- Check for live circuits and battery status
- Integrated hard case for quick and easy storage without disconnecting the leads
- Auto discharge
- Dimension is 159mm (6.26in)W x 177mm (6.97in)H x 53mm (2.09in)D
- CAT III 600V rated
Contents
Insulation resistance tester, Test lead L9787 X1, LR6 (AA) alkaline batteries X4, Instruction manual X1, Shoulder strap X1.
Technical Specifications
Insulation Tester Type
Analogue Megohmmeter
Insulation Testing Resistance
10kohm to 100Mohm
Operating Temperature Max
50°C
External Width
159mm
Weight
610g
SVHC
To Be Advised
Insulation Testing Voltage
500V
Operating Temperature Min
0°C
External Height
177mm
External Depth
53mm
Product Range
Insulation Tester Series
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90303200
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9