You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HIOKI IR4017-20

Insulation Tester, Testing Voltage 500V, 1 GOhm, AC Voltage Measurement, Luminous Scale

HIOKI IR4017-20
HIOKI IR4017-20
HIOKI IR4017-20
HIOKI IR4017-20
HIOKI IR4017-20
HIOKI IR4017-20
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HIOKI HIOKI
Manufacturer Part No:
IR4017-20
Order Code:
3262295
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
IR4017-20   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (Insulation Tester Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0°C

:
50°C

:
177mm

:
159mm

:
53mm

:
610g

:
Insulation Tester Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (7)

Product Overview

IR4017-20 is a single-range, 500V/1000MΩ analogue insulation resistance tester with efficient functions and features to help shorten work time associated with field insulation testing.
  • Built tough to withstand a 1-meter drop onto a concrete floor
  • Bright LED luminous scale
  • Check for live circuits and battery status
  • Integrated hard case for quick and easy storage without disconnecting the leads
  • Auto discharge
  • Dimension is 159mm (6.26in)W x 177mm (6.97in)H x 53mm (2.09in)D
  • CAT III 600V rated

Contents

Insulation resistance tester, Test lead L9787 X1, LR6 (AA) alkaline batteries X4, Instruction manual X1, Shoulder strap X1.

Available to manufacturer lead time 8 weeks

Order now. Pay nothing until products are dispatched

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

€218.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ €218.00
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --