Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIOKI
Manufacturer Part NoIR4056-20
Order Code3234201
Product RangeInsulation Tester Series
Technical Datasheet
42 In Stock
30 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €228.000 |
Price for:Each
Minimum: 1
Multiple: 1
€228.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoIR4056-20
Order Code3234201
Product RangeInsulation Tester Series
Technical Datasheet
Insulation Tester TypeDigital Megohmmeter
Insulation Testing Voltage50V, 125V, 250V, 500V, 1kV
Insulation Testing Resistance200kohm to 4Gohm
Operating Temperature Min0°C
Operating Temperature Max40°C
External Height177mm
External Width159mm
External Depth53mm
Weight600g
Product RangeInsulation Tester Series
SVHCTo Be Advised
Product Overview
IR4056-20 is a 5-range, 50V to 1000V digital insulation resistance tester with efficient functions and features to help shorten work time associated with field insulation testing.
- 5-range testing voltage of 50V/100Mohm to 1000 V/4000Mohm
- Stable & medium-speed digital readings, 0.8 second response time of PASS/ FAIL decisions
- Drop proof onto concrete from 1m (3.28feet)
- Bright LED, luminous LCD, test lead with bright LED lamp to illuminate near hand
- Continuity check via 200mA testing
- Built in AC/DC voltage meter, useful for testing solar power generation systems & electric vehicles
- Magnetic adapter 9804-02 for convenient connection (optional)
- Dimension is 159mm (6.26in)W x 177mm (6.97in)H x 53mm (2.09in)D
Contents
Insulation resistance tester, Test lead L9787 X1, Neck strap X1, Instruction manual X1, LR6 (AA) alkaline batteries X4.
Technical Specifications
Insulation Tester Type
Digital Megohmmeter
Insulation Testing Resistance
200kohm to 4Gohm
Operating Temperature Max
40°C
External Width
159mm
Weight
600g
SVHC
To Be Advised
Insulation Testing Voltage
50V, 125V, 250V, 500V, 1kV
Operating Temperature Min
0°C
External Height
177mm
External Depth
53mm
Product Range
Insulation Tester Series
Alternatives for IR4056-20
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9