Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2,457.000 |
Product Information
Product Overview
IR5051-90 is a high voltage insulation tester. It is a compact, lightweight, high-voltage insulation resistance tester capable of outputting up to 5KV. Its unique measurement technology enables stable measurements of up to 10Tohm. In addition, the IR5051 is capable of testing the insulation resistance of solar PV systems during power generation, and has a CAT III 2000V safety rating to allow testing of 2000V PV systems. In addition to a normal insulation resistance measurement mode, this also features a specialized mode for measuring PV insulation resistance. It has a PV insulation resistance measurement function. It features the ability to measure even while PV systems are generating power. This means you don’t have to wait until night for measurement or stop power generation. It complies with IEC 62446-1 for Category 1 and 2 tests, ensuring robust safety and performance and EN61010 (safety), EN61326 (EMC), IEC 61557-1, IEC 61557-2 (insulation resistance tester) safety standards.
- Dedicated measurement function, flexible voltage range
- Measure solar PV system insulation resistance safely and accurately while generating
- Measure insulation of high-voltage equipment (such as transformers, cables, and motors)
- Automatically calculated and displayed insulation diagnostics (PI, DAR, and DD)
- Data memory functions increase work efficiency by eliminating human errors from manual reporting
- Compact and lightweight, equipped with an IP65-rated carrying case
- Identify ground faults in solar power systems using our free app, GENNECT Cross
- Advanced diagnostics and calculations in insulation testing
- Operating temperature range from -20°C to 50°C
- Dimension is 195mm W x 254mm H x 89mm D
Contents
High voltage insulation tester, Test lead L9850-01 ×1, Test lead L9850-02 ×1, Test lead L9850-03 ×1, Alligator clip L9851-01 ×1, Alligator clip L9851-02 ×1, Alligator clip L9851-03 ×1, Test pin set L9852 ×1, Carrying case C0212 ×1, LR6 alkaline battery ×8, Instruction manual ×1, Operating precautions ×1, Wireless adapter Z3210.
Technical Specifications
Digital Megohmmeter
500Gohm to 10Tohm
50°C
195mm
1.7kg
No SVHC (21-Jan-2025)
250V, 500V, 1kV, 2.5kV, 5kV
-20°C
254mm
89mm
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate