Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1,018.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,018.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoL2000
Order Code4240635
Technical Datasheet
Test Connector Type ATest Clip x 2
Test Connector Type BBNC Plug x 4
Lead Length - Imperial39.37"
Lead Length - Metric1m
Insulator ColourBlue, Green, Red, White
Current Rating1A
Voltage Rating-
Product Range-
SVHCTo Be Advised
Product Overview
L2000 is a four terminal test lead for all IM35xx series LCR/impedance analysers. The L2000 4-terminal probe allows lead parts and other measurement objects to be connected by cable and then measured. Various shaped parts can be measured with the four terminals.
- 1m cable length
- Measurable frequency range DC to 8MHz
- 50 ohm coaxial cable
- Maximum rated voltage ±42Vpeak (AC+DC), Maximum rated current ±1Apeak (AC+DC)
- Measurable conductor diameter: 0.3 to 5mm
- 1 year warranty
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Test Connector Type A
Test Clip x 2
Lead Length - Imperial
39.37"
Insulator Colour
Blue, Green, Red, White
Voltage Rating
-
SVHC
To Be Advised
Test Connector Type B
BNC Plug x 4
Lead Length - Metric
1m
Current Rating
1A
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5