Print Page

Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €738.000 |
Price for:Each
Minimum: 1
Multiple: 1
€738.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoL2002
Order Code4240624
Technical Datasheet
Test Connector Type ATest Clip x 2
Test Connector Type BBNC Plug x 4
Lead Length - Imperial59.05"
Lead Length - Metric1.5m
Insulator ColourBlack, Red
Current Rating2.5A
Voltage Rating30V
Product Range-
SVHCTo Be Advised
Product Overview
L2002 is a clip type probe for BT4560 Battery HiTester. L2002 clip type probe is a four-terminal probe suitable for measuring laminate type batteries. The same clipping depth can be always maintained by using a positioning stopper.
- Measurable frequency range from DC to 1050Hz
- Maximum rated voltage 30V peak, maximum rated current 2.5A peak
- 50 ohm coaxial cable
- 1.5m cable length
- Distance between pins 6.3mm
- 1 year warranty
Contents
Clip type probe, Return cable (400mm), Return cable (550mm), Return cable (800mm), Instruction manual.
Technical Specifications
Test Connector Type A
Test Clip x 2
Lead Length - Imperial
59.05"
Insulator Colour
Black, Red
Voltage Rating
30V
SVHC
To Be Advised
Test Connector Type B
BNC Plug x 4
Lead Length - Metric
1.5m
Current Rating
2.5A
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5