Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €338.000 |
Price for:Each
Minimum: 1
Multiple: 1
€338.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIOKI
Manufacturer Part NoL2102
Order Code4240599
Technical Datasheet
Lead Length - Imperial59"
Lead Length - Metric1.5m
Insulator ColourBlack, Red
Current Rating3A
Voltage Rating60VDC
Product Range-
SVHCTo Be Advised
Product Overview
L2102 is a pin type lead for RM3544 and RM3545 resistance meter. The conductive-tip contact pin of the model L2102 has a four terminal structure that is developed for inspection of small devices, such as a terminal of a button cell battery. Use of the coaxial pin with an outside diameter of 1.8mm makes it easy to contact an object to be measured, ensuring correct resistance measurement.
- From junction to probe is 250mm
- 178mm probe length
- 1.5m overall length
- Maximum rated voltage to earth 30Vrms or less, 42.4Vp AC or less and 60VDC
- 3A AC/DC maximum input current
- 1 year warranty
Contents
Pin type lead, Instruction manual.
Technical Specifications
Lead Length - Imperial
59"
Insulator Colour
Black, Red
Voltage Rating
60VDC
SVHC
To Be Advised
Lead Length - Metric
1.5m
Current Rating
3A
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2