Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €48.000 |
Price for:Each
Minimum: 1
Multiple: 1
€48.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoL2200
Order Code4240629
Technical Datasheet
Test Connector Type ABanana Plug Shrouded x 2
Test Connector Type BBanana Plug Shrouded x 2
Voltage Rating1kV
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric700mm
Lead Length - Imperial27.55"
Product Range-
SVHCTo Be Advised
Product Overview
L2200 is a test lead for ST5520 insulation tester and MR6000 memory recorder. Includes pair of red/black leads with interchangeable large alligator clips and hard-point probes.
- 70cm cable length
- CAT IV 600V, CAT III 1000V rated
- Includes alligator clips and needle tips
Technical Specifications
Test Connector Type A
Banana Plug Shrouded x 2
Voltage Rating
1kV
Insulator Colour
Black, Red
Lead Length - Imperial
27.55"
SVHC
To Be Advised
Test Connector Type B
Banana Plug Shrouded x 2
Current Rating
-
Lead Length - Metric
700mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2